SEN-16294

SparkFun
474-SEN-16294
SEN-16294

Mfr.:

Description:
Temperature Sensor Development Tools SparkFun Qwiic Thermocouple Amplifier - MCP9600 (PCC Connector)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,589.11 ₹3,589.11

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
Breakout Boards
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 1350 C
Minimum Operating Temperature: - 200 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Qwiic Thermocouple Amplifier - MCP9600

SparkFun Qwiic Thermocouple Amplifier - MCP9600 is a high accuracy thermocouple amplifier equipped with an I2C interface. Inside the chip are two temperature sensors, one for the thermocouple itself (the hot junction) and one for the chip (the cold junction). As a result, the MCP9600 can read ambient temperature and the temperature of whatever is measured. The MCP9600 can do both with a resolution of 0.0625°C and an accuracy of ±1.5°C (worst case). The MCP9600 Thermocouple Amplifier is a Qwiic-compatible board, simply plug and go. No soldering, no figuring out which is SDA or SCL, and no voltage regulation or translation required.