STEVAL-IOD002V1

STMicroelectronics
511-STEVAL-IOD002V1
STEVAL-IOD002V1

Mfr.:

Description:
Multiple Function Sensor Development Tools Dual channel IO-Link device expansion board based on L6364W for STM32 Nucleo

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,480.40 ₹3,480.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
STM32, L6364W
3.3 V, 5 V
Bulk
Brand: STMicroelectronics
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IOD002V1 Expansion Board

STMicroelectronics STEVAL-IOD002V1 Expansion Board is designed as part of the STM32 Nucleo Series based on the L6364W transceiver embedding 50mA, 3.3V, and 5.0V voltage regulators, DC-DC converter, and M-sequence management. The STEVAL-IOD002V1 Expansion Board offers an easy-to-use solution for the development of SIO and IO-Link industrial sensor applications.