X-NUCLEO-53L4A3

STMicroelectronics
511-X-NUCLEO-53L4A3
X-NUCLEO-53L4A3

Mfr.:

Description:
Multiple Function Sensor Development Tools Time-of-Flight (ToF) high-accuracy proximity sensor expansion board, VL53L4ED

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,141.70 ₹3,141.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Expansion Boards
Proximity Sensor
STM32 Nucleo
Bulk
Brand: STMicroelectronics
For Use With: VL53L4ED, X-NUCLEO-53L4A3, SATEL-VL53L4ED
Interface Type: GPIO, I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

X-NUCLEO-53L4A3 Expansion Board

STMicroelectronics X-NUCLEO-53L4A3 Expansion Board is a Time-of-Flight (ToF) high-accuracy proximity sensor expansion board based on the VL53L4ED for STM32 Nucleo. This expansion board assists learning, evaluating, and developing applications using the VL53L4ED ToF high-accuracy proximity sensor with extended temperature capability. The X-NUCLEO-53L4A3 board includes a cover glass holder to accommodate three spacers of 0.25mm, 0.5mm, and 1mm below the cover glass to simulate various air gaps. A small oval cover glass fitting the sensor is also included. This expansion board is equipped with Arduino® UNO R3 connectors. The X-NUCLEO-53L4A3 expansion board operates within the -40°C to 105°C effective sensor temperature range. The X-NUCLEO-53L4A3 board is RoHS, CE, UKCA, and China RoHS-compliant.