TMAG5173EVM

Texas Instruments
595-TMAG5173EVM
TMAG5173EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5173-Q1 evaluati on module for autom

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,283.49 ₹5,283.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Hall-Effect Sensor
TMAG5173-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Magnetic Sensor Development Tools
Series: TMAG5173
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMAG5173EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM) is an easy-to-use platform to evaluate the main features and performance of the TMAG5173-Q1 device, which is a linear 3D Hall-effect sensor. The evaluation module includes one magnet and a TMAG5173-Q1 daughter board. The Texas Instruments TMAG5173EVM works with a sensor controller board, TI-SCB (sold separately), which enables the accompanying Graphical User Interface (GUI). Also included is a 3D-printed joystick module for generating magnetic fields in the x, y, and z directions.