DEV-09267

SparkFun
474-DEV-09267
DEV-09267

Mfr.:

Description:
Acceleration Sensor Development Tools LilyPad ACCLRM ADXL335

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,662.04 ₹1,662.04

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Acceleration Sensor Development Tools
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 725.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808070
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad Accelerometer ADXL335

SparkFun LilyPad Accelerometer ADXL335 is a three-axis accelerometer for the LilyPad system. Based on the Analog Devices ADXL335 MEMS accelerometer, SparkFun LilyPad Accelerometer can detect joint movement, inclination, and vibration. The ADXL335 outputs a 0V to 3V analog signal on the X-, Y-, and Z-axis.