AS5047P-TS_EK_AB

ams OSRAM
985-AS5047P-TS_EK_AB
AS5047P-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
72
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,496.73 ₹1,496.73

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5047P
3.3 V, 5 V
Brand: ams OSRAM
Description/Function: Adapterboard for AS5047P
Dimensions: 28 mm x 22 mm
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Series: AS5X47
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600830 Q65114A1439
Unit Weight: 145.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS5047D Magnetic Position Adapter Board

ams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.