DRV5011-5012EVM

Texas Instruments
595-DRV5011-5012EVM
DRV5011-5012EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5032-SOLAR-EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Magnetic Position Sensor
DRV5011, DRV5012
2.5 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: DRV5011-5012
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV5011-5012EVM Evaluation Module (EVM)

Texas Instruments DRV5011-5012EVM Evaluation Module (EVM) facilitates the evaluation of the DRV5012 and DRV5011 Hall effect sensors. The DRV5012 is an ultra-low-power digital-latch Hall effect sensor with a pin-selectable sampling rate. The DRV5011 is an ultra-low-power digital-latch Hall effect sensor. These sensors change the device's output states as the magnet's reverse polarity or magnetic fields reach certain thresholds to trigger the sensor logic. The Texas Instruments DRV5011-5012EVM consists of one PCB with an option to cut out seven individual PCBs. The evaluation module has three coupon boards with the DRV5011 soldered down and three coupon boards with the DRV5012 soldered down. The final board accepts a micro-USB cable to power a DRV5011 and an LED for easy demonstration and evaluation.