MIKROE-4128

Mikroe
932-MIKROE-4128
MIKROE-4128

Mfr.:

Description:
Multiple Function Sensor Development Tools 9DOF 2 Click

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,156.16 ₹2,156.16

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Motion Sensor
ICM-20948
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Series: 9DOF
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25.684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

9DOF 2 Click

Mikroe 9DOF 2 Click is a compact add-on board for low-power motion tracking and magnetometer functionality applications. The board features the TDK InvenSense ICM-20948 9-axis MotionTracking™ sensor. TDK InvenSense ICM-20948 comprises two sensors combined into one package for a universal 9DOF solution. The package contains a 3-axis gyroscope, 3-axis accelerometer, and 3-axis magnetometer, combined with Digital Motion Processor™ (DMP) and run-time calibration firmware. Mikroe 9DOF 2 Click is ideal for eliminating the costly, complex selection, qualification, and system-level integration of discrete devices. The board is also suited for wearable sensors and Internet of Things (IoT) applications.