MIKROE-4753

Mikroe
932-MIKROE-4753
MIKROE-4753

Mfr.:

Description:
Multiple Function Sensor Development Tools Inclinometer Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,162.78 ₹9,162.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
SCL3300
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Machine Control, Inertial Measurements Units
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Inclinometer Click

Mikroe Inclinometer Click features the Murata SCL3300 high-performance inclinometer sensor component. The SCL3300 is a three-axis inclinometer sensor for high stability, reliability, and quality requirements. It has an angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.