MIKROE-6207

Mikroe
932-MIKROE-6207
MIKROE-6207

Mfr.:

Description:
Multiple Function Sensor Development Tools Pressure 23 Click - 07BA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,605.36 ₹2,605.36

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
MS5849-07BA
3.3 V, 5 V
Brand: Mikroe
Description/Function: Pressure 23 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Industrial
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: -20 C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Pressure 23 Click - 07BA

Mikroe Pressure 23 Click - 07BA is a compact add-on board designed for precise pressure and temperature measurements in challenging environments. The Mikroe Pressure 23 Click features the TE Connectivity MS5849-07BA sensor, which provides 24-bit resolution data via I2C or SPI interfaces. The sensor operates within a pressure range of 0.4 to 7 bar, withstands temperatures from -20°C to +85°C, and has a chlorine-resistant gel coating for durability. A grounded metal ring enhances protection and secures O-ring mounting. This board is ideal for industrial, environmental, and automotive applications that demand accurate pressure and temperature monitoring.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.