MIKROE-6062

Mikroe
932-MIKROE-6062
MIKROE-6062

Mfr.:

Description:
Optical Sensor Development Tools Proximity 19 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,215.54 ₹1,215.54

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Proximity Sensor
RPR-0720
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Sensor
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

MIKROE-6062 Proximity 19 Click

Mikroe MIKROE-6062 Proximity 19 Click is a compact add-on board for precise proximity sensing. The Mikroe MIKROE-6062 features the ROHM Semiconductor RPR-0720 digital optical proximity sensor, which includes an infrared VCSEL and an I2C interface. The detection range is adjustable from 1mm to 15mm, with ambient light-canceling capabilities. The board communicates via a 2-wire I2C interface, supporting up to 400kHz clock speed and enabling control over sensor functions such as operating mode, interrupts, and threshold adjustments. This board is ideal for wearable devices, AR/VR systems, smart home applications, and industrial automation.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.