SEN0500

DFRobot
426-SEN0500
SEN0500

Mfr.:

Description:
Temperature Sensor Development Tools Fermion: Temperature & Humidity(SHTC3), Pressure(BMP280), Ambient Light(VEML7700) and UV(ML8511) Sensor(Breakout)

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,237.02 ₹2,237.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
BMP280
3.3 VDC
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30 mm x 20.5 mm
Interface Type: I2C, UART
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Fermion Environmental Sensor (Breakout)

DFRobot Fermion Environmental Sensor (Breakout) offers 5 kinds of environmental parameters. The device is comprised of the SHTC3 temperature and humidity, BMP280 barometric pressure, VEML7700 ambient light, and ML8511 UV sensors. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in the circuit design, which effectively guarantees the accuracy of the data.