MAX31889EVSYS#

Analog Devices / Maxim Integrated
700-MAX31889EVSYS#
MAX31889EVSYS#

Mfr.:

Description:
Temperature Sensor Development Tools (MAX31889EVKIT+MAX32630FTHR) 0.25 degree

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,396.20 ₹11,396.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Systems
Temperature Sensor
MAX31889
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Temperature Sensor Development Tools
Series: MAX31889
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31889EVSYS Evaluation System

Analog Devices Inc. MAX31889EVSYS Evaluation System provides a single platform to evaluate the MAX31889 Temperature Sensor with ±0.25°C accuracy. The MAX31889EVSYS consists of two boards connected through headers: a MAX32630FTHR Microcontroller Board and the MAX31889 EVKIT Board. The MAX32630FTHR Board includes the hardware and firmware necessary to access the PC GUI (Graphic User Interface). The MAX32630FTHR Board also provides power to the MAX31889 EV kit board. The MAX31889 EVKIT Board ships with jumpers preinstalled to allow quick evaluation of the MAX31889.