MIKROE-2818

Mikroe
932-MIKROE-2818
MIKROE-2818

Mfr.:

Description:
Temperature Sensor Development Tools DHT22 2 click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,335.84 ₹2,335.84

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
CM2322
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: 1-Wire, I2C
Product Type: Temperature Sensor Development Tools
Series: Sensors-Thermal-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2818 DHT22 2 Click

Mikroe MIKROE-2818 DHT22 2 Click is used for measuring the environmental temperature and relative humidity. This DHT22 2 click uses the CM2322 sensor with very accurate thermal and humidity measuring capabilities. The MIKROE-2818 DHT22 2 click use either 1-wire or I2C protocol to communicate with the integrated circuit. This DHT22 2 click sensor feature ultra-small size, low-power consumption, data signal transmission distance up to 20mts, and good measuring accuracy. The MIKROE-2818 DHT22 2 click sensor is ideal for applications that require measurement of temperature and humidity.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.