MIKROE-2886

Mikroe
932-MIKROE-2886
MIKROE-2886

Mfr.:

Description:
Temperature Sensor Development Tools Temp-Log click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,594.66 ₹1,594.66

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
AT30TSE758A
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MIKROE-2886 Temp-Log Click

Mikroe MIKROE-2886 Temp-Log Click is a precise ambient temperature measurement device with 8Kbit of EEPROM memory. This click can store system configuration or log application-specific/user preference data in the memory. The MIKROE-2886 temp-log click operates at a wide temperature range from -55°C to +125°C. This temp-log click can also send an ALERT signal to the INT pin when a programmed temperature threshold is reached. The MIKROE-2886 temp-log click also contains non-volatile configuration register which is copied to the main configuration register after every restart of the device. This temp-log click can thus operate without initializing the sensor configuration parameters after every power cycle. The MIKROE-2886 temp-log click is ideal for a variety of communication, consumer, computer, industrial, and similar applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.