STGAP2SICSACTR

STMicroelectronics
511-STGAP2SICSACTR
STGAP2SICSACTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,862

Stock:
1,862 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹219.21 ₹219.21
₹168.00 ₹1,680.00
₹153.63 ₹3,840.75
₹137.46 ₹13,746.00
₹131.17 ₹32,792.50
Full Reel (Order in multiples of 1000)
₹121.28 ₹1,21,280.00
₹116.79 ₹2,33,580.00
₹115.00 ₹5,75,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SO-8
1 Channel
5 kV
- 40 C
+ 125 C
95 ns
30 ns
30 ns
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: AEC-Q100 Qualified
Input Voltage - Max: 5.25 V
Input Voltage - Min: 3.1 V
Logic Type: Rail to Rail
Maximum Continuous Output Current: 4 A
Maximum Turn-Off Delay Time: 95 ns
Maximum Turn-On Delay Time: 95 ns
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Outputs: 1 Output
Output Current: 4 A
Product: Galvanically Isolated Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.12 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.1 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.