STMicroelectronics Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp 4,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 99 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp
3,000Expected 24-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 99 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV772 AEC-Q101 Reel, Cut Tape, MouseReel