SX-SDCAX-2530

Silex Technology
702-SX-SDCAX-2530
SX-SDCAX-2530

Mfr.:

Description:
Memory Cards Evaluation Board for SX-SDMAX micro-SD includes antennas M.2 card for BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Memory Cards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MicroSD Cards
SX-SDMAX
Brand: Silex Technology
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-SDCAX-2530 Evaluation Board

Silex Technology SX-SDCAX-2530 Evaluation Board is used to evaluate SX-SDCAX-2530S Wi-Fi® plus Bluetooth® modules. This evaluation board is RoHS compliant and has a high-density modulation mode (1024 QAM). The SX-SDCAX-2530 evaluation board operates at 1.8V to 3.3V power supply and -40°C to 85°C operating temperature range. This SX-SDCAX-2530 evaluation board is ideally used in mobile printers, barcode scanners, and IoT applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,645.78 ₹5,645.78
₹5,219.01 ₹52,190.10
₹5,050.36 ₹1,26,259.00
₹4,924.56 ₹2,46,228.00
₹4,800.63 ₹4,80,063.00
250 Quote