SN74AC541RKSR

Texas Instruments
595-SN74AC541RKSR
SN74AC541RKSR

Mfr.:

Description:
Buffers & Line Drivers Eight-channel 1.5-V to 6-V 24-mA drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,311

Stock:
2,311 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.90 ₹53.90
₹38.27 ₹382.70
₹34.32 ₹858.00
₹30.01 ₹3,001.00
₹27.85 ₹6,962.50
₹26.59 ₹13,295.00
₹25.51 ₹25,510.00
₹23.63 ₹70,890.00
₹23.27 ₹2,09,430.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Non-Inverting
VQFN-20
- 24 mA
24 mA
1.5 V
6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.9 ns, 4.5 ns, 5.6 ns, 5.8 ns
Series: SN74AC541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC541/SN74AC541-Q1 Octal Buffers/Drivers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These buffers/drivers include balanced 3-state outputs that can simultaneously be put into high-impedance using either of the output enable pins. The SN74AC541 buffers/drivers feature a ±24mA continuous output drive at 5V, maximum tpd of 6ns at 5V, 50pF load, and 1.5V to 6V operating voltage range. These buffers/drivers are used to redrive digital signals, drive transmission lines, drive indicator LEDs, and hold a signal during controller reset. The SN74AC541-Q1 buffers/drivers are AEC-Q100 qualified for automotive applications and comply with device CDM ESD classification level C4B.