PowerDI5-3 Linear Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Diodes Incorporated Linear Voltage Regulators 100V Input 12V 40mA 3V 0.04A 45dB 0.24mA 19,236In Stock
20,000Expected 21-10-2026
Min.: 1
Mult.: 1
Max.: 2,120
: 5,000

ZXTR20 SMD/SMT PowerDI5-3 1 Output Positive 12 V 50 mA Fixed 15 V 100 V - 40 C + 125 C 590 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V Input 5V 40mA 0.04A 45dB
9,328Expected 21-10-2026
Min.: 1
Mult.: 1
Max.: 350
: 5,000

ZXTR20 SMD/SMT PowerDI5-3 1 Output Positive 5 V 42 mA Fixed 10 V 100 V - 40 C + 125 C 550 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 100V Input HV Linear 12V 40mA 0.27mA 38d Non-Stocked Lead-Time 48 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

ZXTR20 SMD/SMT PowerDI5-3 1 Output Positive 8.2 V 45 mA Fixed 12 V 100 V - 40 C + 125 C 650 uA Reel