LM46000PWP Switching Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Texas Instruments Switching Voltage Regulators Simple Switcher 3.5- 60V 500mA A 595-LM4 A 595-LM46000PWPR 4,492In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 3.5 V 60 V 24 uA 2.2 MHz - 40 C + 125 C LM46000 Tube

Texas Instruments Switching Voltage Regulators Simple Switcher 3.5- 60V 500mA A 595-LM4 A 595-LM46000PWP 460In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 3.5 V 60 V 24 uA 2.2 MHz - 40 C + 125 C LM46000 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-60V 500mA Sync S D Vltg Converter A A 595-LM46000PWP 406In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 3.5 V 60 V 24 uA 2.2 MHz - 40 C + 125 C LM46000 Reel, Cut Tape, MouseReel
Texas Instruments LM46000PWPRG4
Texas Instruments Switching Voltage Regulators 3.5 - 60V 500mA Syn chronous Step-Down V Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Reel

Texas Instruments Switching Voltage Regulators AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPTQ1 696In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 3.5 V 60 V 7 uA, 24 uA, 85 uA 500 kHz - 40 C + 125 C AEC-Q100 LM46000 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators AEC-Q100 Qualified 3 .5 to 60V 0.5A Sync A 595-LM46000AQPWPRQ1 204In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 500 mA 1 Output 3.5 V 60 V 24 uA 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM46000 Reel, Cut Tape, MouseReel