STMicroelectronics LM258A Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 59,616In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 4,171In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Input Bias +32 V max 40mA out 10,474In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 105 C LM258A Reel, Cut Tape, MouseReel