STMicroelectronics TS924A Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz 5,996In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail High Output 8mA 4MHz 4,448In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR dual BiCMOS 80mA 900uV 3kV 2,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 2,070In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel