+ 80 C Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4,461In Stock
Cut Tape
₹109.87
₹78.44
₹70.60
₹62.10
Reel
₹50.73
Min.: 1
Mult.: 1
: 2,500
2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 3,921In Stock
Cut Tape
₹107.00
₹77.01
₹69.55
₹61.34
Reel
₹50.06
Min.: 1
Mult.: 1
: 2,500
2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape