onsemi Analog Comparators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 72,677In Stock
Cut Tape
₹61.15
₹42.23
₹37.74
₹32.77
Reel
₹23.69
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18,245In Stock
Cut Tape
₹47.77
₹33.15
₹29.52
₹25.51
Reel
₹19.87
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 19,976In Stock
Cut Tape
₹39.17
₹26.85
₹23.89
₹20.54
Reel
₹15.76
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators COMP DUAL 23,602In Stock
Cut Tape
₹22.93
₹16.15
₹14.24
₹12.13
Reel
₹9.36
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 27,717In Stock
Cut Tape
₹41.08
₹28.18
₹25.03
₹21.59
Reel
₹16.82
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6 V SINGLE CMOS COMP 6,221In Stock
Cut Tape
₹69.74
₹49.01
₹43.95
₹38.41
Reel
₹27.80
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2202 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 72,614In Stock
Cut Tape
₹42.99
₹29.52
₹26.37
₹22.74
Reel
₹15.96
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 10,963In Stock
Cut Tape
₹82.16
₹57.61
₹51.69
₹45.19
Reel
₹36.88
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV SNGL CMPARTR SC70 85,853In Stock
Cut Tape
₹21.97
₹14.81
₹13.09
₹11.18
Reel
₹8.50
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 20,184In Stock
Cut Tape
₹63.06
₹44.90
₹40.32
₹35.16
Reel
₹28.76
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 15,452In Stock
Cut Tape
₹47.77
₹35.06
₹29.81
₹25.80
Reel
₹19.11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARAT 25,283In Stock
Cut Tape
₹21.97
₹15.29
₹13.47
₹11.56
Reel
₹8.89
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT TSOP-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 5,945In Stock
Cut Tape
₹34.39
₹24.46
₹21.78
₹18.73
Reel
₹12.42
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 5,737In Stock
Cut Tape
₹43.95
₹31.05
₹27.71
₹23.79
Reel
₹17.01
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 5,611In Stock
Cut Tape
₹57.32
₹40.22
₹35.92
₹31.24
Reel
₹25.13
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel
onsemi NLV14007UBDR2G
onsemi Analog Comparators DUAL COMPARATOR PAIR PLUS 2,490In Stock
Cut Tape
₹56.37
₹39.84
₹35.64
₹30.95
Reel
₹24.84
Min.: 1
Mult.: 1
: 2,500
MC14007UB Reel, Cut Tape
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR TSOP-5 4,175In Stock
6,000Expected 22-01-2027
Cut Tape
₹21.02
₹14.62
₹12.80
₹10.99
₹10.03
Reel
₹10.03
Min.: 1
Mult.: 1
Max.: 300
: 3,000
SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 15,908In Stock
17,500Expected 30-10-2026
Cut Tape
₹34.39
₹23.79
₹21.02
₹17.87
Reel
₹13.85
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 9,300In Stock
Cut Tape
₹37.26
₹26.37
₹23.50
₹20.25
Reel
₹16.05
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 89,783In Stock
Cut Tape
₹22.93
₹15.96
₹14.04
₹12.04
Reel
₹9.27
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 33,159In Stock
Cut Tape
₹27.71
₹19.01
₹16.72
₹14.24
Reel
₹11.08
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903V Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 32,530In Stock
Cut Tape
₹18.15
₹12.99
₹11.46
₹9.75
Reel
₹7.55
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator Commercial Temp 24,460In Stock
Cut Tape
₹37.26
₹26.08
₹23.22
₹20.06
Reel
₹15.86
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 7.5 mA 7.5 mV 100 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 23,418In Stock
Cut Tape
₹32.48
₹22.64
₹19.97
₹17.01
Reel
₹13.18
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 13,950In Stock
Cut Tape
₹30.57
₹21.11
₹18.53
₹15.86
Reel
₹11.85
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel