Texas Instruments Analog Comparators

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1,745In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016CDR A 595-T A 595-TL3016CDR 413In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Quad Micropower LinC MOS Comparator 1,947In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 2.5 us General Purpose 3 V 16 V 80 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5,868In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Voltage 2,723In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 40 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Tube
Texas Instruments Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDCKR 1,880In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Nanopower Push -Pull Out Comparator A 595-TLV3492AID 2,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3492 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat NanoPwr Pus h-Pull Out Comp A 5 A 595-TLV3702QDRQ1 5,005In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 240 us General Purpose 2.7 V 16 V 1.6 uA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 6,616In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WQFN-16 4 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7034 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual precision compa rator with open-dra 7,039In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT VSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB 4,971In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB 1,915In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS A 595-TLC3702QD A 595-TLC3702QDRG4Q1 3,101In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKR 14,072In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7,473In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3,584In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 3,124In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diferental Comparatr with Strobes A 595- A 595-LM211QDR 2,917In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 75 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 8,717In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 12,111In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1,298In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702CPW 2,818In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKT 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 12.1 mA 500 uV 5 uA - 40 C + 125 C TLV3604 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 10,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DSBGA-4 1 Channel Push-Pull 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel