DFN-6 Analog Comparators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5,342In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators LP Sgl Comparator 0.3mA Vcc 5V 20nA Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT DFN-6 1 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us General Purpose 2 V 36 V 400 uA 16 mA 500 uV 20 nA - 40 C + 125 C Reel
Nisshinbo Analog Comparators RtoR Open LP CMOS 6uA 840ns 6mV Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT DFN-6 1 Channel Open Drain 1.8 V 5.5 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU77240/NJU77241/NJU77242 Reel