DFN-8 Analog Comparators

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9,071In Stock
Min.: 1
Mult.: 1
Max.: 9,071

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8,762In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 9,262
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 77,893In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 9,986In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 3,479In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 96In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT DFN-8 1 Channel CMOS, TTL 2.5 V 12.6 V 5 uA 1.8 mA 1 mV LTC1542 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 4,468In Stock
Min.: 1
Mult.: 1
Max.: 4,468
: 2,500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 665In Stock
Min.: 1
Mult.: 1
Max.: 680
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV - 40 C + 85 C LTC6702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 20,070In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 13,106In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 2,264In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 V to 16 V 1 pA Input Bias Current 3,695In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 8,121In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 1,097In Stock
Min.: 1
Mult.: 1
Max.: 1,097

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 2,760In Stock
Min.: 1
Mult.: 1
Max.: 2,760

SMD/SMT DFN-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 1,871In Stock
Min.: 1
Mult.: 1
Max.: 1,871
: 2,500

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 2.1 uA 3 mV LTC1440 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1,503In Stock
2,500Expected 08-09-2026
Min.: 1
Mult.: 1
Max.: 4,003
: 2,500

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5,990In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 4,554In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 20In Stock
6,000Expected 14-06-2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 141In Stock
Min.: 1
Mult.: 1
Max.: 141

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 97In Stock
Min.: 1
Mult.: 1
Max.: 97

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 30In Stock
Min.: 1
Mult.: 1
Max.: 30
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 30 uA 15 mA 1 mV 0 C + 70 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 120In Stock
Min.: 1
Mult.: 1
Max.: 120
: 2,500

SMD/SMT DFN-8 2 Channel CMOS, TTL 1.5 V 5.5 V 30 uA 1 mV LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 27In Stock
Min.: 1
Mult.: 1
Max.: 27
: 2,500

SMD/SMT DFN-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel