QSOP-16 Analog Comparators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low-
2,282In Stock
Cut Tape
₹556.04
₹543.62
₹532.16
₹520.69
Min.: 1
Mult.: 1
Max.: 1,825
SMD/SMT QSOP-16 4 Channel Open Drain 10 us 1.6 V 5.5 V 22 uA 10 mV 50 nA - 40 C + 85 C MAX969 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply,
133In Stock
₹1,251.57
₹982.15
₹904.76
₹772.92
Min.: 1
Mult.: 1
Max.: 106
SMD/SMT QSOP-16 4 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 75 nA - 40 C + 85 C MAX978 Tube
Analog Devices Analog Comparators Dual High Speed PECL Comparator
224In Stock
₹1,075.78
₹839.80
₹781.52
₹715.59
Min.: 1
Mult.: 1
Max.: 179
SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 3 uA - 40 C + 85 C ADCMP561 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low-
338In Stock
₹919.09
₹715.59
₹658.27
₹598.08
Min.: 1
Mult.: 1
Max.: 270
SMD/SMT QSOP-16 4 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 22 uA 400 nA 10 mV 50 nA - 40 C + 85 C MAX969 Tube
Analog Devices Analog Comparators Dual High Speed ECL Comparator
9In Stock
₹1,149.35
₹840.75
₹752.86
₹705.09
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 2 Channel ECL 500 ps General Purpose 4.75 V 5.25 V 5 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP563 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/
2In Stock
₹1,560.17
₹1,236.29
₹1,155.08
₹1,065.27
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 4 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 8 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX964 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/
20In Stock
₹2,589.13
₹2,131.50
₹1,810.48
₹1,797.11
Min.: 1
Mult.: 1
SMD/SMT QSOP-16 4 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 8 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX964 Tube