SSOP-16 Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators
1,820In Stock
₹1,102.53
₹863.68
₹804.45
₹737.57
Min.: 1
Mult.: 1
Max.: 1,456
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1714 Tube
Analog Devices Analog Comparators 2x 4.5ns R2R Comps
423In Stock
Cut Tape
₹717.51
₹702.22
₹686.93
₹672.60
₹662.09
₹662.09
Min.: 1
Mult.: 1
Max.: 338
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x 4.5ns R2R Comps
483In Stock
₹1,242.02
₹972.60
₹925.78
₹786.29
Min.: 1
Mult.: 1
Max.: 386
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators
951In Stock
₹1,122.60
₹878.97
₹817.82
₹749.99
Min.: 1
Mult.: 1
Max.: 760
SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA - 40 C + 85 C LT1714 Tube
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators
129In Stock
Cut Tape
₹1,102.53
₹863.68
₹804.45
₹738.52
₹738.52
Min.: 1
Mult.: 1
Max.: 103
SMD/SMT SSOP-16 2 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1714 Reel, Cut Tape, MouseReel