Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 13,089In Stock
Cut Tape
₹232.16
₹172.93
₹162.42
₹141.40
Reel
₹120.38
Min.: 1
Mult.: 1
: 3,000
CS30 1 Channel 670 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 7,271In Stock
Cut Tape
₹367.83
₹278.02
₹255.09
₹230.25
Reel
₹198.72
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High temperature, high voltage, precision, bidirectional current sense amplifier 5,412In Stock
Cut Tape
₹383.12
₹286.62
₹262.74
₹235.98
Reel
₹183.44
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 1.3 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 4,000In Stock
Cut Tape
₹203.50
₹150.00
₹136.62
₹122.29
Reel
₹98.41
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 750 kHz - 20 V to 70 V 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 3,620In Stock
Cut Tape
₹134.71
₹98.41
₹80.25
₹66.21
Reel
₹61.43
Min.: 1
Mult.: 1
: 4,000
TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2,239In Stock
Cut Tape
₹214.97
₹158.60
₹145.22
₹129.93
Reel
₹107.96
Min.: 1
Mult.: 1
: 2,500
TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 3,210In Stock
Cut Tape
₹203.50
₹150.95
₹137.58
₹123.25
Reel
₹100.32
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 1 MHz - 16 V to 80 V 100 dB 10 nA, 16 uA 100 uV 18 V 2.7 V 1.85 mA 2 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10,154In Stock
Cut Tape
₹203.50
₹150.95
₹137.58
₹123.25
Reel
₹105.09
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 9,327In Stock
Cut Tape
₹191.08
₹144.27
₹133.76
₹118.47
Reel
₹97.45
Min.: 1
Mult.: 1
: 4,000
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 6,463In Stock
Cut Tape
₹214.97
₹158.60
₹145.22
₹129.93
Reel
₹110.83
Min.: 1
Mult.: 1
: 4,000
TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 3,893In Stock
Cut Tape
₹214.01
₹158.60
₹145.22
₹129.93
Reel
₹104.14
Min.: 1
Mult.: 1
: 2,500
TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers 60 V/V 3,060In Stock
Cut Tape
₹210.19
₹168.15
₹157.64
₹146.18
Reel
₹114.65
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 2,049In Stock
Cut Tape
₹157.64
₹115.60
₹105.09
₹93.92
Reel
₹73.85
Min.: 1
Mult.: 1
: 4,000
TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,150In Stock
Cut Tape
₹240.76
₹198.72
₹162.42
₹158.60
Reel
₹117.51
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 3,421In Stock
Cut Tape
₹120.38
₹93.34
₹86.46
₹79.11
Reel
₹67.16
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,287In Stock
Cut Tape
₹141.40
₹111.78
₹104.14
₹95.16
Reel
₹73.18
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 1,860In Stock
Cut Tape
₹177.70
₹128.98
₹119.43
₹106.05
Reel
₹91.15
Min.: 1
Mult.: 1
: 3,000
TSC101 1 Channel 450 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier 2,390In Stock
Cut Tape
₹137.58
₹100.32
₹90.09
₹79.58
Reel
₹67.07
Min.: 1
Mult.: 1
: 2,500
TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,040In Stock
Cut Tape
₹238.85
₹177.70
₹158.60
₹145.22
Reel
₹123.25
Min.: 1
Mult.: 1
: 2,500
TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,725In Stock
Cut Tape
₹166.24
₹121.34
₹110.83
₹98.41
Reel
₹78.92
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 100 kHz 35 uA 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low cost high-side current sense amplifier 3,613In Stock
Cut Tape
₹136.62
₹99.36
₹89.90
₹79.68
Reel
₹66.50
Min.: 1
Mult.: 1
: 3,000
TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11,461In Stock
Cut Tape
₹118.47
₹89.23
₹81.40
₹73.37
Reel
₹62.20
Min.: 1
Mult.: 1
: 3,000
TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 3,104In Stock
Cut Tape
₹215.92
₹166.24
₹153.82
₹141.40
Reel
₹122.29
Min.: 1
Mult.: 1
: 3,000
CS30 1 Channel 450 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,316In Stock
Cut Tape
₹190.12
₹158.60
₹150.00
₹141.40
Reel
₹120.38
Min.: 1
Mult.: 1
: 2,500
TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V 2,478In Stock
Cut Tape
₹160.51
₹117.51
₹106.05
₹93.92
Reel
₹78.34
Min.: 1
Mult.: 1
: 2,500
TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel