Differential Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP
4,845In Stock
₹2,305.38
₹1,849.65
₹1,666.22
₹1,609.85
Min.: 1
Mult.: 1
Max.: 3,876
AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers UNIT-GAIN DIFF AMP IC
709In Stock
₹1,285.97
₹1,019.41
₹865.59
₹859.86
Min.: 1
Mult.: 1
Max.: 567
AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers Precision Unity Gain 1,089In Stock
₹1,042.34
₹814.96
₹723.24
₹694.58
Min.: 1
Mult.: 1
INA105 1 Channel 1 MHz 3 V/us 72 dB 20 mA 500 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers Precision Fixed-Gain 253In Stock
₹1,344.25
₹1,060.49
₹938.20
₹910.50
Min.: 1
Mult.: 1
INA106 1 Channel 5 MHz 3 V/us 86 dB 20 mA 50 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers V Diff Amp 1,034In Stock
₹1,187.56
₹933.43
₹830.24
₹797.76
Min.: 1
Mult.: 1
INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP
112In Stock
₹1,906.98
₹1,511.44
₹1,413.04
Min.: 1
Mult.: 1
Max.: 89
AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP
52In Stock
₹3,141.36
₹2,526.08
₹2,426.72
₹2,202.20
Min.: 1
Mult.: 1
AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 10 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier
60In Stock
₹2,205.06
₹1,853.48
₹1,575.45
₹1,515.26
Min.: 1
Mult.: 1
AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube