Precision Amplifiers

Results: 3,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp
15,988In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 16,738In Stock
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGSR 11,033In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 470In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 288In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15,563In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR 19,573In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 9,941In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Analog Devices Precision Amplifiers DUAL HIGH SPEED OP AMP IC 1,353In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 12,510In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 22,820In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 10,101In Stock
Min.: 1
Mult.: 1
Max.: 980

2 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Tube
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp 3,094In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp 72,987In Stock
Min.: 1
Mult.: 1
Max.: 9,000
: 3,000

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 6,858In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 2,420In Stock
Min.: 1
Mult.: 1

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices Precision Amplifiers Dual 15V Zero-Drift Operational Amplifier 1,143In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 5,148In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 4,811In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 45,936In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8,059In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3,994In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 7,380In Stock
294On Order
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 6,771In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1097 Tube