Microchip Precision Amplifiers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 3,300In Stock
Min.: 3,300
Mult.: 3,300
Reel: 3,300

SOIC-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Quad 1.8V 10kHz Op Amp, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

TSSOP-14 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Single 1.8V 300kHz Op Amp, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SOT-23-5 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp 23,626In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 1.2 MHz 500 mV/us 150 uV 5 nA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 1.2MHz Op Amp, E temp 3,300In Stock
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 1.2 MHz 500 mV/us 150 uV 5 nA 110 uA 28 mA 74 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 21,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single, Zero-Drift Op Amp, E Temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 2 MHz 1 V/us 8 uV 50 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp w/ Stdn, E Temp 3,340In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 275In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 236In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 6,549In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 11,094In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

93 dB MSOP-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 5,455In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 10 kHz 4 V/us 150 uV 5 nA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 1,885In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 300kHz Op Amp E temp 6,961In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 3,364In Stock
Min.: 1
Mult.: 1

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Quad 1.8V 300kHz Op Amp E temp 1,056In Stock
Min.: 1
Mult.: 1

4 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6054 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 3,794In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 2,273In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 2,545In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 2,433In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single 1.8V 1.2MHz Op Amp E tem 10,351In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 3,065In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp 8,957In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Tube