STMicroelectronics TS507 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Hi precision op amp 11,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 85 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Rail to Rail Amp 8,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Hi precision op amp 3,537In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 2.7 to 5.5V 1.9MHz 100pF 131dB 5kV 2,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.9 MHz 600 mV/us 25 uV 110 nA 5.5 V 2.7 V 1.15 mA 128 mA 94 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS507 AEC-Q100 Reel, Cut Tape, MouseReel