Texas Instruments Precision Amplifiers

Results: 1,180
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA37GU/2K5 3,860In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192IDR 2,452In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274ACDR A 595- A 595-TLC2274ACDR 1,671In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M7ID 3,422In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 635 kHz 620 mV/us 190 uV 0.7 pA 16 V, 8 V 4 V, +/- 2 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Low-Power Single Supply 1,327In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers EP Prec Lo-Power Sin gle Supply Op Amp 2,062In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MD 1,593In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142CD 2,119In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat Single Lo P wr RailtoRail 2,262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 2,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MTX/NOPB 1,557In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2,554In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 160In Stock
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1 1,959In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CDGN 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 2,590In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 100 kHz 20 mV/us 1 mV 0.002 pA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 350 kHz 110 mV/us 1 mV 0.04 pA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIPWPR 2,695In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Low Offset Voltage 183In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 2 nA 18 V 3 V 2 mA 1.2 mA 110 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07D Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 243In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp 72In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply 90In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2022 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 9In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 228In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube