Texas Instruments LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Dual 267In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 168In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR 259In Stock
Min.: 1
Mult.: 1

1 Channel 85 kHz 50 mV/us 900 uV 700 fA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1ID A 595-TLC27L1ID 162In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 85 kHz 50 mV/us 900 uV 700 fA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2ACD 1,409In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 110 kHz 30 mV/us 900 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 1,398In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR 98In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2 Tube
Texas Instruments Precision Amplifiers Quad LinCMOS Prec A 595-TLC27L4AID A 595 A 595-TLC27L4AID 932In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Low Bias Q 520In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4A Tube
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CD A 595 A 595-TLC27L4CD 1,536In Stock
2,500Expected 15-06-2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad 919In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4ID A 595 A 595-TLC27L4ID 29In Stock
5,000Expected 13-07-2026
Min.: 1
Mult.: 1
: 2,500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad 729In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L4 Tube
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply uPower A 5 A 595-TLC27L4IPW 690In Stock
Min.: 1
Mult.: 1
: 2,000

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 4 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 259In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L7 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 163In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 170 uV 600 fA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L7 Tube
Texas Instruments Precision Amplifiers LiNCMOS Lw Bias Q 66In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 30 mV/us 200 uV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L9 Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2ACD 704In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2AID 1,022In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 900 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 442In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 224 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2B Tube
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27M2CD A 595- A 595-TLC27M2CD 207In Stock
7,500Expected 12-06-2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 453In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC27M2 Tube
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2CPW A 5 A 595-TLC27M2CPW 1,079In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2ID A 59 A 595-TLC27M2ID 1,493In Stock
2,500Expected 14-12-2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLC27M2IPW 1,493In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel