+ 75 C Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM
This item may require additional import fees and documentation. Customs delays may also occur.
869In Stock
₹1,128.33
₹875.15
₹796.80
₹743.30
Min.: 1
Mult.: 1
1 Channel 8.5 MHz 10 V/us 30 uV 15 nA 15 V 5 V 3.5 mA 25 mA 126 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 75 C HA9P5127 Tube
Renesas / Intersil Precision Amplifiers W/ANL OPAMP 8 5MHZ VFB PRECISION COM
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
Reel
₹642.98
Min.: 2,500
Mult.: 2,500
: 2,500
1 Channel 8.5 MHz 10 V/us 30 uV 15 V 5 V 3.8 nV/sqrt Hz SOIC-8 SMD/SMT 0 C + 75 C HA9P5127 Reel