- 40 C Precision Amplifiers

Results: 2,059
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 258In Stock
Cut Tape
₹668.78
₹543.62
₹516.87
Reel
₹515.92
Min.: 1
Mult.: 1
: 250
4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp
This item may require additional import fees and documentation. Customs delays may also occur.
15,096In Stock
₹124.20
₹120.38
₹104.14
₹94.58
Min.: 1
Mult.: 1
2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp
This item may require additional import fees and documentation. Customs delays may also occur.
28,244In Stock
Cut Tape
₹110.83
₹93.63
₹93.53
₹93.44
Reel
₹84.08
Min.: 1
Mult.: 1
: 3,300
2 Channel 1.2 MHz 500 mV/us 150 uV 5 nA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 20,778In Stock
Cut Tape
₹601.90
₹478.66
₹448.08
₹411.78
Reel
₹363.05
Min.: 1
Mult.: 1
: 2,500
4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 463In Stock
Cut Tape
₹534.07
₹407.96
₹376.43
₹341.08
Reel
₹321.97
Min.: 1
Mult.: 1
: 250
2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 14,664In Stock
Cut Tape
₹125.16
₹106.05
₹105.09
₹104.14
Reel
₹92.86
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 25,717In Stock
Cut Tape
₹155.73
₹114.65
₹104.14
₹92.10
Reel
₹71.94
Min.: 1
Mult.: 1
: 3,000
1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers SNGL 1.8V 10kHz Op Amp E Temp 37,539In Stock
Cut Tape
₹87.90
₹73.09
₹72.90
₹71.75
₹70.41
Reel
₹65.92
Min.: 1
Mult.: 1
: 3,000
1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Cut Tape
₹894.25
₹695.53
₹645.85
₹590.44
Reel
₹565.60
Min.: 1
Mult.: 1
: 250
2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u OPA3S328RGRT 3,628In Stock
Cut Tape
₹956.36
₹746.17
₹693.62
₹635.34
Reel
₹555.09
Min.: 1
Mult.: 1
: 3,000
2 Channel 40 MHz 30 V/us 60 uV 200 fA 5.5 V 2.2 V 20 dB 25 nV/sqrt Hz VQFN-20 SMD/SMT Shutdown - 40 C + 85 C OPA3S328 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz
This item may require additional import fees and documentation. Customs delays may also occur.
22,584In Stock
Cut Tape
₹121.34
₹88.18
₹79.87
₹70.70
Reel
₹58.66
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
1 Channel 700 mV/us 2 uV 60 pA 5.5 V 1.8 V 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 150 C NCS21801 Reel, Cut Tape
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDR 6,487In Stock
₹455.73
₹346.81
₹294.26
₹280.89
Min.: 1
Mult.: 1
2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp
This item may require additional import fees and documentation. Customs delays may also occur.
4,197In Stock
Cut Tape
₹111.78
₹95.06
₹89.23
Reel
₹82.16
Min.: 1
Mult.: 1
: 3,300
2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 2,717In Stock
Cut Tape
₹333.43
₹250.31
₹230.25
₹207.32
Reel
₹177.70
Min.: 1
Mult.: 1
: 2,500
2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDCKR 4,546In Stock
Cut Tape
₹276.11
₹206.37
₹189.17
₹170.06
Reel
₹148.09
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW 3,442In Stock
Cut Tape
₹194.90
₹144.27
₹131.85
₹117.51
Reel
₹94.87
Min.: 1
Mult.: 1
: 2,000
4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL034 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27M2BCD 3,966In Stock
Cut Tape
₹154.77
₹113.69
₹103.18
₹91.34
Reel
₹73.28
Min.: 1
Mult.: 1
: 2,500
2 Channel 635 kHz 620 mV/us 224 uV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5,709In Stock
Cut Tape
₹235.98
₹175.79
₹160.51
₹144.27
Reel
₹117.51
Min.: 1
Mult.: 1
: 2,500
1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVR 1,208In Stock
Cut Tape
₹257.00
₹192.04
₹175.79
₹157.64
Reel
₹131.85
Min.: 1
Mult.: 1
: 250
1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7717MFE/NOPB 933In Stock
Cut Tape
₹333.43
₹250.31
₹230.25
₹207.32
Reel
₹183.44
Min.: 1
Mult.: 1
: 1,000
1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp
This item may require additional import fees and documentation. Customs delays may also occur.
2,966In Stock
Cut Tape
₹122.29
₹107.00
Reel
₹92.67
Min.: 1
Mult.: 1
: 3,300
2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 1MHz Op Amp E temp 1,425In Stock
₹197.77
₹168.15
₹167.20
₹152.86
₹151.91
Min.: 1
Mult.: 1
4 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6074 AEC-Q100 Tube
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW 2,317In Stock
Cut Tape
₹128.98
₹94.01
₹85.13
₹75.38
Reel
₹59.81
Min.: 1
Mult.: 1
: 2,000
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Precision Low-Power Single Supply
1,170In Stock
₹265.60
₹198.72
₹178.66
₹161.46
₹130.89
Min.: 1
Mult.: 1
1 Channel 2 MHz 650 mV/us 150 uV 25 nA 40 V 4 V 240 uA 20 mA 110 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLE2021 Tube
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 1,895In Stock
Cut Tape
₹366.87
₹277.07
₹255.09
₹230.25
Reel
₹204.46
Min.: 1
Mult.: 1
: 1,000
2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel