1.4 mA Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER
This item may require additional import fees and documentation. Customs delays may also occur.
1,970In Stock
₹167.20
₹123.25
₹111.78
₹99.36
Min.: 1
Mult.: 1
1 Channel 600 kHz 200 mV/us 150 uV 1 nA 20 V, 40 V 3 V, 6 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Tube
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
2,067In Stock
Cut Tape
₹400.31
₹301.91
₹277.07
₹260.82
Reel
₹228.34
Min.: 1
Mult.: 1
: 1,000
1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply A 595-TLC2 A 595-TLC277ID 2,719In Stock
Cut Tape
₹299.04
₹224.52
₹205.41
₹184.39
Reel
₹157.64
Min.: 1
Mult.: 1
: 2,500
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC277 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LiNCMOS High Bias 191In Stock
2,000On Order
₹206.37
₹152.86
₹129.93
₹123.25
Min.: 1
Mult.: 1
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272 Tube

Texas Instruments Precision Amplifiers LiNCMOS Dual 63In Stock
₹432.80
₹326.75
₹291.40
₹270.38
Min.: 1
Mult.: 1
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP
1,400In Stock
Cut Tape
₹400.31
₹301.91
₹277.07
₹250.31
Min.: 1
Mult.: 1
1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272ID A 595-T A 595-TLC272ID 973In Stock
5,000Expected 19-11-2026
Cut Tape
₹142.35
₹104.14
₹94.39
₹83.69
Reel
₹69.94
Min.: 1
Mult.: 1
: 2,500
2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
Reel
₹89.23
Min.: 2,500
Mult.: 2,500
: 2,500
1 Channel 600 kHz 200 mV/us 150 uV 1 nA 20 V, 40 V 3 V, 6 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Reel