SON-8 Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBR 700In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 1.8 V 115 dB SON-8 SMD/SMT - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 2,541In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 3.8 mA 96 dB 25 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2,870In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 2,413In Stock
Min.: 1
Mult.: 1
: 2,500

6 V, 12 V 2 V, 4 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBT 2,282In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS 193In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDRBR 326In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

6 V, 12 V 2 V, 4 V 94 dB SON-8 SMD/SMT - 40 C + 125 C OPA728 Reel, Cut Tape, MouseReel