TLC2272AM Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers R To R Low Noise Adv LinCMOS Dual A 595- A 595-TLC2272AMD 1,844In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Rail-To-Rail Dual Op Amp ALT 595-TLC2272 ALT 595-TLC2272AMDR 2,122In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Rail-Rail A 595-TLC2 272AMDR A 595-TLC22 A 595-TLC2272AMDR 407In Stock
Min.: 1
Mult.: 1

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Tube