Si Precision Amplifiers

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 414In Stock
Min.: 1
Mult.: 1

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Tube
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 2,569In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.6 MHz 3.2 V/us 50 uV 500 pA 36 V 4.5 V 10 mA 25 mA 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 3,363In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 750 kHz 350 mV/us 1 uV 5 pA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1,881In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET QUAD O P AMP 2,744In Stock
15,000Expected 16-10-2026
Min.: 1
Mult.: 1
: 3,000

4 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 731In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 439In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 5.5-MHz high sl ew rate low-noise A A 595-OPA2145IDGKT 4,945In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 5.5 MHz 20 V/us 40 uV 10 pA 36 V 4.5 V 445 uA 20 mA 118 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2145 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t OPA2205ADGKR 1,998In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 4 V/us 80 uV 1.2 nA 36 V 4.5 V 10 mA 25 mA 140 dB 7.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci A A 595-OPA2206ADGKT 1,082In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3.6 MHz 3.2 V/us, 4 V/us 8 uV 400 pA, 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA391DCKT 8,610In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual micropower hi g h speed-to-power ra 499In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 1 V/us 45 uV 800 fA 5.5 V 1.7 V 10 mA 60 mA 121 dB 60 nV/sqrt Hz DSBGA-9 SMD/SMT Shutdown - 40 C + 125 C OPA2391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET DUAL O P AMP 1,092In Stock
2,500Expected 26-08-2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 5.5-MHz high sl ew rate low-noise A A 595-OPA2145IDGKR 173In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5.5 MHz 20 V/us 40 uV 10 pA 36 V 4.5 V 445 uA 20 mA 118 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2145 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA392DBVT 277In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKT 103In Stock
6,000Expected 16-11-2026
Min.: 1
Mult.: 1
: 3,000

1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 89 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKR 369In Stock
Min.: 1
Mult.: 1
: 250

1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 89 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t OPA2205ADGKT 61In Stock
5,000Expected 24-08-2026
Min.: 1
Mult.: 1
: 2,500

2 Channel 3.6 MHz 4 V/us 80 uV 1.2 nA 36 V 4.5 V 10 mA 25 mA 140 dB 7.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual, 48V, 5MHz, zero-drift, mux-friendly,  CMOS precision operational amplifier 8-VSSOP -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Channel 5.6 MHz 15 V/us 5 uV 250 pA 48 V 4.5 V 38 mA 144 dB 9.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2486 Reel
Texas Instruments Precision Amplifiers Automotive, quad channel, high precision, 36-V, 10-MHz, rail-to-rail input output op amp 14-SOIC -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

4 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4197-Q1 Reel