Texas Instruments Special Purpose Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12,263In Stock
Cut Tape
₹474.83
₹362.10
₹333.43
₹302.86
Reel
₹254.14
Min.: 1
Mult.: 1
: 2,000
PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2,485In Stock
Cut Tape
₹1,128.33
₹883.75
₹823.55
₹756.68
Reel
₹652.54
Min.: 1
Mult.: 1
: 2,500
LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 480In Stock
Cut Tape
₹514.96
₹392.67
₹362.10
₹327.70
Reel
₹297.13
Min.: 1
Mult.: 1
: 1,000
LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR 1,224In Stock
Cut Tape
₹328.66
₹247.45
₹227.39
₹192.04
Reel
₹184.39
₹179.62
Min.: 1
Mult.: 1
: 250
PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Variab 193In Stock
₹1,237.24
₹972.60
₹911.45
₹822.60
Min.: 1
Mult.: 1
LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Special Purpose Amplifiers WB >40dB Adjust Rng Linear Vari Gain Amp A 595-VCA821IDR 184In Stock
₹1,389.15
₹1,096.80
₹979.29
₹854.13
Min.: 1
Mult.: 1
VCA821 VGA 1 Channel 320 MHz 2.5 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator 348In Stock
₹601.90
₹461.46
₹426.11
₹387.89
Min.: 1
Mult.: 1
TLV2702 Op Amp, Comparator 2 Channel 5.5 kHz 0.0025 V/us 88 dB 10 mA 250 pA 5 mV 16 V 2.5 V 1.4 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Texas Instruments Special Purpose Amplifiers Wdbd Lo Pwr Linear - in-dB Var Gain Amp A 926-LMH6502MAX/NOPB 109In Stock
₹1,460.81
₹1,155.08
₹1,027.06
₹854.13
Min.: 1
Mult.: 1
LMH6502 VGA 1 Channel 100 MHz 1.8 kV/us 72 dB 20 uA 300 mV 12 V 5 V 38 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Cut Tape
₹1,542.97
₹1,221.96
₹1,141.70
₹1,057.63
Reel
₹1,010.81
Min.: 1
Mult.: 1
: 250
LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR 1,038In Stock
₹195.86
₹144.27
₹131.85
₹112.74
Min.: 1
Mult.: 1
TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 703In Stock
Cut Tape
₹1,661.44
₹1,356.67
₹1,279.28
₹1,196.16
Reel
₹1,169.41
Min.: 1
Mult.: 1
: 1,000
LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102ID 1,096In Stock
Cut Tape
₹134.71
₹97.45
₹88.57
₹78.25
Reel
₹65.35
Min.: 1
Mult.: 1
: 2,500
TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1,562In Stock
Cut Tape
₹135.67
₹98.41
₹88.66
₹78.34
Reel
₹65.35
Min.: 1
Mult.: 1
: 2,000
TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 8-Channel Variable G ain Amplifier A 595 A 595-VCA8617PAGR 22In Stock
Cut Tape
₹8,189.69
₹6,820.60
₹6,421.24
₹6,065.83
Reel
₹6,064.88
Min.: 1
Mult.: 1
: 250
VCA8617 VGA 8 Channel 300 V/us 1 nA 650 uV 3.15 V 2.85 V 316.7 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2,217In Stock
Cut Tape
₹694.58
₹535.98
₹495.85
₹451.90
Reel
₹420.38
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
LMH13000 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Programmable Gain Am plifier 997In Stock
₹2,628.31
₹2,100.92
₹1,969.08
₹1,824.81
Min.: 1
Mult.: 1
PGA103 PGA 1 Channel 9 V/us 150 nA 500 uV 36 V 9 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4,198In Stock
Cut Tape
₹238.85
₹176.75
₹161.46
₹144.27
Reel
₹127.07
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000
THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Fully Intg 8-CH VTG Controlled Amp 317In Stock
₹9,056.24
₹7,566.77
₹6,811.05
₹6,763.28
Min.: 1
Mult.: 1
VCA5807 VGA 8 Channel 5.5 V 3.15 V - 40 C + 85 C SMD/SMT HTQFP-100 Tray
Texas Instruments Special Purpose Amplifiers WB 420MHz >40dB Gain Adjust Rng 368In Stock
Cut Tape
₹1,435.01
₹1,123.55
₹1,046.16
₹1,034.70
Reel
₹878.97
Min.: 1
Mult.: 1
: 250
VCA824 VGA 1 Channel 2.5 kV/us 65 dB 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST 2,481In Stock
Cut Tape
₹316.24
₹235.98
₹215.92
₹192.99
Reel
₹164.33
Min.: 1
Mult.: 1
: 2,500
PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW 533In Stock
Cut Tape
₹493.94
₹407.96
₹376.43
₹341.08
Reel
₹296.17
Min.: 1
Mult.: 1
: 2,000
PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier 369In Stock
₹1,210.49
₹947.76
₹882.79
₹810.18
Min.: 1
Mult.: 1
THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2,822In Stock
Cut Tape
₹174.84
₹128.02
₹116.56
₹104.14
Reel
₹96.50
Min.: 1
Mult.: 1
: 2,500
TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2Ch Variable Gain Am plifier 693In Stock
Cut Tape
₹2,598.69
₹2,077.04
₹1,947.11
₹1,803.80
Reel
₹1,694.88
Min.: 1
Mult.: 1
: 1,000
VCA2615 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AIDR 85In Stock
₹2,949.32
₹2,384.68
₹2,115.26
₹2,052.20
Min.: 1
Mult.: 1
VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Tube