0 C Special Purpose Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359M/NOPB 3,232In Stock
5,000Expected 02-11-2026
Cut Tape
₹364.01
₹272.29
₹249.36
₹224.52
Reel
₹192.04
Min.: 1
Mult.: 1
: 2,500
LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 40 mA 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Renesas / Intersil Special Purpose Amplifiers W/ANNEAL BUFFER 110M HZVFB 8SOIC COM
2,842On Order
₹964.00
₹772.92
₹714.64
₹672.60
Min.: 1
Mult.: 1
HA9P5002 1 Channel 15 V 12 V 8.3 mA 0 C + 75 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359MX/NOPB Non-Stocked Lead-Time 26 Weeks
₹423.24
₹320.06
₹272.29
₹253.18
₹250.31
Min.: 1
Mult.: 1
LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube