Tray Transimpedance Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain
219In Stock
₹1,034.70
₹808.27
₹750.94
₹738.52
Min.: 1
Mult.: 1
Max.: 175
ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule
10In Stock
₹27,756.28
₹23,868.76
₹22,900.94
Min.: 1
Mult.: 1
ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Texas Instruments Transimpedance Amplifiers DIE SALE Transimp Am p
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
₹1,093.93
Min.: 1,800
Mult.: 1,800
ONET8501T 1 Channel 10 GHz 3.6 V 2.9 V 28 mA - 40 C + 100 C Die Tray
Texas Instruments Transimpedance Amplifiers DIE SALE
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
₹1,093.93
Min.: 1,800
Mult.: 1,800
ONET8531T 1 Channel 10 GHz 3.63 V 2.97 V 28 mA - 40 C + 100 C Die Tray
Texas Instruments Transimpedance Amplifiers DIE SALE IMPEDANCE A MP
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 26 Weeks
₹1,114.00
Min.: 360
Mult.: 360
ONET8541T 1 Channel 9 GHz 3.63 V 2.97 V 27 mA - 40 C + 100 C Die Tray
Semtech NT24L50-WP
Semtech Transimpedance Amplifiers 1.25Gbps TIA/GbE EPON Non-Stocked
₹116.56
₹112.74
₹108.92
₹106.05
Min.: 400
Mult.: 400
0.75 GHz SMD/SMT Die Tray
Semtech NT25L51-WP
Semtech Transimpedance Amplifiers 2.5Gbps TIA/GPON (APD)/OC-48 Non-Stocked
₹102.23
₹101.27
₹95.54
₹93.44
Min.: 800
Mult.: 400
1.7 GHz SMD/SMT Die Tray