Analog Devices Video Amplifiers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP
588In Stock
₹578.97
₹565.60
₹554.13
₹542.67
₹534.07
Min.: 1
Mult.: 1
Max.: 475
AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
1,901In Stock
Cut Tape
₹244.58
₹239.81
₹234.07
₹229.30
Min.: 1
Mult.: 1
Max.: 1,522
LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
602In Stock
₹583.75
₹571.33
₹558.91
₹547.44
₹538.85
Min.: 1
Mult.: 1
Max.: 481
LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC
1,096In Stock
Cut Tape
₹1,567.81
₹1,242.98
₹1,160.81
₹1,076.74
Reel
₹1,012.72
Min.: 1
Mult.: 1
Max.: 876
: 1,000
AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
577In Stock
₹1,236.29
₹1,208.58
₹1,182.79
₹1,158.90
₹1,140.75
Min.: 1
Mult.: 1
Max.: 461
LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
369In Stock
₹1,324.18
₹1,294.57
₹1,266.86
₹1,241.06
₹1,221.96
Min.: 1
Mult.: 1
Max.: 295
LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO
910In Stock
Cut Tape
₹544.58
₹532.16
₹520.69
₹510.18
Min.: 1
Mult.: 1
Max.: 728
AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 67 dB SMT SDLVA, 0.5 - 18.5 GHz
2In Stock
₹3,09,176.04
Min.: 1
Mult.: 1
HMC1013 1 Channel 18.5 GHz 3.45 V 3.15 V 90 mA - 40 C + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
2,237In Stock
Cut Tape
₹286.62
₹280.89
₹274.20
₹269.42
Min.: 1
Mult.: 1
Max.: 1,789
LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode
323In Stock
Cut Tape
₹546.49
₹535.02
₹523.56
₹513.05
₹504.45
₹504.45
Min.: 1
Mult.: 1
Max.: 258
AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter
1,878In Stock
Cut Tape
₹175.79
₹171.97
₹169.11
₹165.28
Reel
₹155.73
Min.: 1
Mult.: 1
Max.: 1,502
: 1,500
ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR
1,661In Stock
Cut Tape
₹265.60
₹259.87
₹254.14
₹248.40
Reel
₹237.89
Min.: 1
Mult.: 1
Max.: 1,328
: 1,500
ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
199In Stock
₹818.78
₹635.34
₹589.48
₹537.89
Min.: 1
Mult.: 1
Max.: 159
LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO
196In Stock
₹962.09
₹748.08
₹693.62
₹635.34
Min.: 1
Mult.: 1
Max.: 156
AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
385In Stock
₹526.43
₹401.27
₹369.74
₹335.35
₹318.15
Min.: 1
Mult.: 1
Max.: 308
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP
46In Stock
₹1,760.80
₹1,721.63
₹1,684.37
₹1,650.93
Min.: 1
Mult.: 1
AD813 3 Channel 125 MHz 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP
2,528In Stock
Cut Tape
₹1,102.53
₹860.82
₹800.63
₹733.75
₹723.24
Reel
₹613.37
Min.: 1
Mult.: 1
Max.: 2,022
: 1,000
AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO
240In Stock
₹1,085.33
₹847.44
₹787.25
₹721.33
Min.: 1
Mult.: 1
Max.: 192
AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP
1,049In Stock
Cut Tape
₹1,139.79
₹892.34
₹831.20
₹762.41
Reel
₹697.44
Min.: 1
Mult.: 1
Max.: 839
: 750
AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost CAT5 Driver
1,400In Stock
Cut Tape
₹322.93
₹315.28
₹308.59
₹302.86
Min.: 1
Mult.: 1
Max.: 1,120
AD8141 3 Channel 275 MHz 1150 V/us 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Triple Receiver
1,205In Stock
Cut Tape
₹1,086.29
₹850.31
₹791.07
₹726.10
Min.: 1
Mult.: 1
Max.: 964
AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP
831In Stock
Cut Tape
₹947.76
₹737.57
₹685.02
₹627.70
Reel
₹582.79
Min.: 1
Mult.: 1
Max.: 664
: 750
AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
526In Stock
₹477.70
₹360.19
₹330.57
₹279.93
Min.: 1
Mult.: 1
Max.: 420
LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP
58In Stock
₹2,167.80
₹1,779.91
₹1,512.40
₹1,490.42
Min.: 1
Mult.: 1
AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI PERH LO PWR VIDEO AMP
493In Stock
Cut Tape
₹1,259.22
₹988.84
₹921.01
₹846.48
₹839.80
₹839.80
Min.: 1
Mult.: 1
Max.: 394
AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel