RX-4045SAAA0 PURE SN

Epson Timing
732-R4045SAAA0PURESN
RX-4045SAAA0 PURE SN

Mfr.:

Description:
Real Time Clock RX-4045SA:AA0 PURE SN 5+/-5PPM 1K T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,035

Stock:
2,035 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹402.48 ₹402.48
₹305.46 ₹3,054.60
₹281.20 ₹7,030.00
₹255.15 ₹25,515.00
₹241.67 ₹60,417.50
₹238.97 ₹1,19,485.00
Full Reel (Order in multiples of 1000)
₹229.09 ₹2,29,090.00
₹221.01 ₹4,42,020.00
₹203.04 ₹10,15,200.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
REACH - SVHC:
Serial 4-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
No Backup Switching
1.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

RX-4045SA Real-Time Clock Module

Epson Timing RX-4045SA Real-Time Clock Module features a built-in 32.7kHz crystal unit and a 1.7V to 5.5V operating voltage range. The RX4045SA module offers a 4-wire serial interface and has numerous functions, including stop detection, time and calendar, and interrupt function. Epson Timing RX-4045SA Real-Time Clock Module operates in the -40°C to +85°C temperature range.