WIZnet Ethernet ICs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Product Standard Number of Transceivers Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIZnet Ethernet ICs a WIZnet 10/100 TOE ethernet chip that combines the high-speed ethernet performance with Dual IPv4/v6 Hardware stack. 727In Stock
2,000Expected 21-04-2027
₹433.75
₹326.75
₹300.00
₹271.33
Min.: 1
Mult.: 1
WIZnet Ethernet ICs W55RP20 microcontroller, Dual ARM Cortex-M0+ a. 133MHz, 2MByte Flash memory on-chip, 264kB on-chip SRAM in six independent banks, DMA controller 1,451In Stock
₹434.71
₹327.70
₹300.95
₹272.29
Min.: 1
Mult.: 1
SMD/SMT QFN-68 I2C, SPI, UART, USB 1.8 V 3.3 V - 40 C + 85 C
WIZnet Ethernet ICs 10/100Mbps Ethernet & Up to 921,600bps serial speed, Easy to add Ethernet networking function through UART interface of any device / MCU
This item may require additional import fees and documentation. Customs delays may also occur.
340In Stock
348Expected 19-03-2027
₹484.39
₹365.92
₹335.35
₹302.86
Min.: 1
Mult.: 1
Serial to Ethernet Chip UART
WIZnet Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY 5,694In Stock
6,400Expected 19-03-2027
₹494.90
₹371.65
₹342.99
₹308.59
Min.: 1
Mult.: 1
SMD/SMT LQFP-80 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI, MDI-X, SPI 3 V 3.6 V - 40 C + 85 C W5100 Tray
WIZnet Ethernet ICs HI PERF ENET CONTR TCP/IP+MAC+PHY 3,468In Stock
₹836.93
₹604.77
₹555.09
₹553.18
Min.: 1
Mult.: 1
SMD/SMT LQFP-100 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s 8 bit/16 bit, MDI, MDI-X 3 V 3.6 V - 40 C + 85 C
WIZnet Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY 13,562In Stock
65,000Expected 23-11-2026
Cut Tape
₹331.52
₹249.36
₹229.30
₹206.37
Reel
₹176.75
Min.: 1
Mult.: 1
: 2,500
SMD/SMT LQFP-48 Ethernet Controllers 10/100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s SPI 2.97 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
WIZnet Ethernet ICs Fast-SPI Hardwired TCP/IP Compact Size Network Module
This item may require additional import fees and documentation. Customs delays may also occur.
521In Stock
640Expected 20-11-2026
₹923.87
₹718.46
₹666.87
₹647.76
Min.: 1
Mult.: 1
WIZnet Ethernet ICs TCP/IP +MAC+PHY- 8bit BUS / SPI 48pin 3,633In Stock
₹334.39
₹249.36
₹228.34
₹204.46
Min.: 1
Mult.: 1
SMD/SMT QFN-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 2.97 V 3.63 V - 40 C + 125 C W5100 Bulk
WIZnet Ethernet ICs 10/100 Base-T/TX PHY SPI Interface 7x7 1,191In Stock
6,000Expected 21-04-2027
Cut Tape
₹330.57
₹247.45
₹226.43
₹203.50
₹192.99
Reel
₹163.37
Min.: 1
Mult.: 1
: 2,000
SMD/SMT LQFP-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 2.97 V 3.63 V - 40 C + 85 C Reel, Cut Tape
WIZnet Ethernet ICs 3-in-1 Ethernet Controller : TCP/IP +MAC+PHY 1,565In Stock
₹380.25
₹286.62
₹263.69
₹237.89
Min.: 1
Mult.: 1
Ethernet Controllers
WIZnet Ethernet ICs 3-in-1 Ethernet Controller : TCP/IP +MAC+PHY
22,000On Order
Cut Tape
₹380.25
₹286.62
₹263.69
₹237.89
Reel
₹205.41
Min.: 1
Mult.: 1
: 2,000
SMD/SMT Ethernet Controllers 10BASE-T/TE, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI-X, Parallel, SPI 3.3 V - 40 C + 85 C Reel, Cut Tape
WIZnet Ethernet ICs a WIZnet 10/100 TOE ethernet chip that combines the high-speed ethernet performance with Dual IPv4/v6 Hardware stack.
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
₹234.07
Min.: 4,000
Mult.: 4,000
WIZnet Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY Non-Stocked Lead-Time 20 Weeks
Reel
₹379.29
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT QFN-48 Ethernet Controllers 10BASE-T, 100BASE-TX 1 Transceiver 10 Mb/s, 100 Mb/s MDI, MDI-X, SPI 2.97 V 3.63 V - 55 C + 85 C Reel