IRS2982STRPBF

Infineon Technologies
942-IRS2982STRPBF
IRS2982STRPBF

Mfr.:

Description:
Display Drivers & Controllers DCDC CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Drivers & Controllers
RoHS:  
Controllers
LED
- 25 C
+ 125 C
SMD/SMT
SOIC-8
18 V
18 V
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Output Current: 600 mA
Moisture Sensitive: Yes
Operating Frequency: 320 kHz
Operating Supply Current: 10 mA
Pd - Power Dissipation: 625 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: LED/SMPS Flyback Control IC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4,983

Stock:
4,983 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹146.29 ₹146.29
₹108.09 ₹1,080.90
₹96.91 ₹2,422.75
₹85.54 ₹8,554.00
₹80.41 ₹20,102.50
₹77.25 ₹38,625.00
₹76.31 ₹76,310.00
Full Reel (Order in multiples of 2500)
₹71.38 ₹1,78,450.00
₹67.28 ₹3,36,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.